Infineon CY7C1470BV33-167AXCT

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, TQFP-100, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1470BV33-167AXCT.

IHS

Datasheet11 pages6 years ago
Datasheet34 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 103.49
$ 103.49
Stock
120,697
178,898
178,898
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

72Mb £¨2M x 36£© 2 M x 36 3.135V 450mA 3.6V 167MHz Parallel TQFP-100 20mm*14mm*1.6mm
CY7C1480BV33 Series 72 Mb (4 M x 18) 3.6 V 167 MHz Surface Mount SRAM - TQFP-100
CY7C1480V33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C1470BV33-167AXCT provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, TQFP-100, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 100-Pin TQFP T/R
ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100
ICSYNC SRAM2MX36CMOSQFP100PINPLASTIC
IC SRAM 72MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642405