Infineon CY7C1460AV33-250AXI

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.6ns 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1460AV33-250AXI.

IHS

Datasheet32 pages10 years ago

_legacy Avnet

CAD Models

Download Infineon CY7C1460AV33-250AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.29
Stock
69,419
131,557
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
2.6 ns
2.6 ns
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-04-06
LTD Date2016-10-03

Related Parts

SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 2.6ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 2.6ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 36M-bit 2M x 18 3.2ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1460AV33-250AXI provided by its distributors.

SRAM Chip Sync Quad 3.3V 36M-Bit 1M x 36 2.6ns 100-Pin TQFP Tray
ZBT SRAM, 1MX36, 2.6ns, CMOS, PQFP100
IC SRAM 36MBIT PARALLEL 100TQFP
TRAY/Sync SRAMs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA