Infineon CY7C1460AV25-200BZXI

36-MBIT (1M X 36) Pipelined SRAM With Nobl Architecture Zbt SRAM, 1MX36, 3.2NS, Cmos, PBGA165
$ 48.28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1460AV25-200BZXI.

IHS

Datasheet32 pages10 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 48.28
$ 48.28
$ 48.28
Stock
80,389
109,388
109,388
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
3.2 ns
3.2 ns
3.2 ns
Frequency
200 MHz
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-04-06
LTD Date2016-10-03

Related Parts

SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 2.6ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 3.4ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 2.6ns 165-Pin FBGA Tray
36 Mb (1M x 36 & 2M x 18) QUAD (Burst of 2) Synchronous SRAMs | IC SRAM 36M PARALLEL 165LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 165-Pin FBGA
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1460AV25-200BZXI provided by its distributors.

36-MBIT (1M X 36) PIPELINED SRAM WITH NOBL ARCHITECTURE ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165
SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 3.2ns 165-Pin FBGA Tray
1M X 36 ZBT SRAM 3.2 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1460AV25200BZXI