Infineon CY7C144AV-25JC

SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 68-Pin PLCC
$ 12.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C144AV-25JC.

IHS

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.89
$ 12.89
Stock
26,697
54,481
Authorized Distributors
1
1
Case/Package
PLCC
LCC
Number of Pins
-
-
Memory Type
-
RAM, SRAM
Density
64 kb
-
Address Bus Width
26 b
-
Access Time
25 ns
25 ns
Frequency
-
25 GHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC SRAM 64KBIT 55NS 68PLCC / SRAM Chip Async Dual 5V 64K-bit 8K x 8 55ns 68-Pin PLCC Tube
Asynchronous Obsolete 3-STATE 1996 SRAM Memory 0C~70C TA 5V 64kb 160mA
Renesas7005L20JGI
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 20ns 68-Pin PLCC Tube
Renesas70V05L15JG
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 15 ns 68-PLCC
Renesas7005L15JG
IDT7005S/L Series 64 Kb (8K x 8) 5.5 V 15 ns High Speed Dual Port Static RAM
SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 68-Pin PLCC Tube

Descriptions

Descriptions of Infineon CY7C144AV-25JC provided by its distributors.

SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 68-Pin PLCC
Dual-Port SRAM, 8KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68
8K X 8 DUAL-PORT SRAM 25 ns PQCC68
TOOL HAND CRIMPER 22-28AWG SIDE
IC SRAM 64KBIT PARALLEL 68PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C144AV25JC