Infineon CY7C1414KV18-250BZXCT

Synchronous SRAM, QDR-II, 36864 Kb Density, 250 MHz Frequency, BGA-165, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1414KV18-250BZXCT.

IHS

Datasheet33 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 33.11
$ 33.11
Stock
69,125
112,076
112,076
Authorized Distributors
2
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-31
LTD Date2026-08-31

Related Parts

SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
36Mb £¨2M x 18£© 2 M x 18 1.7V 470mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
1MX36 Qdr SRAM, 0.45NS, PBGA165, 15 X 17 Mm, Plastic, BGA-165
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1414KV18-250BZXCT provided by its distributors.

Synchronous SRAM, QDR-II, 36864 Kb Density, 250 MHz Frequency, BGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA T/R
Sync Srams/Reel |Cypress Infineon Technologies CY7C1414KV18-250BZXCT
Standard SRAM, 1MX36, 0.45ns, CMOS, PBGA165
ICSYNC SRAMQDR1MX36CMOSBGA165PINPLASTIC
SRAM 36Mb 1.8V 250Mhz 1M x 36 QDR II SRAM
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005639153