Infineon CY7C1414BV18-200BZXI

SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA
$ 36.35
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1414BV18-200BZXI.

IHS

Datasheet25 pages22 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.35
$ 38.9
$ 38.9
Stock
145,661
187,312
187,312
Authorized Distributors
1
6
6
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
19 b
40 b
40 b
Access Time
450 ps
450 ps
450 ps
Frequency
200 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

IC SRAM 36M PARALLEL 165FBGA / 36-Mbit QDR® II SRAM Two-Word Burst Architecture
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
1MX36 Qdr SRAM, 0.45NS, PBGA165, 15 X 17 Mm, Plastic, BGA-165

Descriptions

Descriptions of Infineon CY7C1414BV18-200BZXI provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2003 SRAM Memory -40C~85C TA 1.7V 36Mb 850mA
IC SRAM 36MBIT PARALLEL 165FBGA / SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 200 MHz 165-FBGA (15x17)
QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA