Infineon CY7C1413JV18-300BZC

3A991.B.2.A Surface Mount CY7C1413 Tray ic memory 300MHz 450ps 15mm 0.355A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1413JV18-300BZC.

IHS

Datasheet27 pages22 years ago

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 51.94
Stock
50,908
43,794
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
-
19 b
Access Time
450 ps
450 ps
Frequency
300 MHz
300 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-03-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-11-10
LTD Date2011-05-09

Descriptions

Descriptions of Infineon CY7C1413JV18-300BZC provided by its distributors.

3A991.B.2.A Surface Mount CY7C1413 Tray ic memory 300MHz 450ps 15mm 0.355A
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1413JV18300BZC