Infineon CY7C1412AV18-167BZXC

Qdr SRAM, 2MX18, 0.5NS, Cmos, PBGA165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412AV18-167BZXC.

IHS

Datasheet29 pages22 years ago

Alternate Parts

Price @ 1000
$ 36.36
$ 36.36
Stock
66
137,004
137,004
Authorized Distributors
0
1
1
Case/Package
-
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
36 Mb
36 Mb
Address Bus Width
-
20 b
20 b
Access Time
500 ps
500 ps
500 ps
Frequency
-
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1412AV18-167BZXC provided by its distributors.

QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165
36-MBIT QDR-II SRAM 2-WORD BURST ARCHITECTURE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA