Infineon CY7C1412AV18-167BZC

Obsolete BOTTOM Volatile Non-RoHS Compliant SRAM Memory 0C~70C TA 1.7V 37748736bit 15mm
$ 49.44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412AV18-167BZC.

IHS

Datasheet27 pages22 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 49.44
$ 36.36
Stock
88,859
145,721
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
36 Mb
Address Bus Width
-
20 b
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3A991.B.2.A Surface Mount CY7C1418 Tray ic memory 167MHz 500ps 15mm 37748736bit
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 18Mb 0.295A
SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.5ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1412AV18-167BZC provided by its distributors.

Obsolete BOTTOM Volatile Non-RoHS Compliant SRAM Memory 0C~70C TA 1.7V 37748736bit 15mm
QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.5 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
CY7C1412AV18 - 36 MBIT (2M X 18)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1412AV18167BZC