Infineon CY7C1399L-15ZI

Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399L-15ZI.

IHS

Datasheet9 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
41,362
179,438
179,438
Authorized Distributors
0
1
1
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08

Descriptions

Descriptions of Infineon CY7C1399L-15ZI provided by its distributors.

Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 CACHE SRAM 15 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399L 15ZI
  • CY7C1399L15ZI