Infineon CY7C1399-15ZC

32K X 8 3.3V Static Ram Cache SRAM, 32KX8, 15NS, Cmos, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399-15ZC.

IHS

Datasheet9 pages24 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
18,723
95,133
95,133
Authorized Distributors
0
1
1
Case/Package
TSOP
TSSOP
TSSOP
Number of Pins
28
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08

Descriptions

Descriptions of Infineon CY7C1399-15ZC provided by its distributors.

32K X 8 3.3V STATIC RAM Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 CACHE SRAM 15 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C139915ZC