Infineon CY7C1381F-133BGC

IC SRAM 18M PARALLEL 119PBGA / 18 Mbit (512 K × 36/1 M × 18) Flow Through SRAM
$ 21.51
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1381F-133BGC.

IHS

Datasheet34 pages22 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.51
$ 21.58
Stock
112,794
110,235
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
-
-
Access Time
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 6.5ns 119-Pin BGA Tray
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 119-Pin BGA
CY7C1380F Series 18 Mb (512 K x 36) 167 MHz 3.3 V Sync Pipelined SRAM - PBGA-119
SRAM Chip Sync Single 2.5V 18M-bit 512K x 36 5ns 119-Pin BGA Tray
SRAM Chip Sync Single 2.5V 18M-bit 512K x 36 4.2ns 119-Pin BGA Tray
SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 4.2ns 119-Pin BGA

Descriptions

Descriptions of Infineon CY7C1381F-133BGC provided by its distributors.

IC SRAM 18M PARALLEL 119PBGA / 18 Mbit (512 K × 36/1 M × 18) Flow Through SRAM
Obsolete 3-STATE 2004 BOTTOM SRAM Memory 0C~70C TA 3.135V 18Mb 0.07A
Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119
512K X 36 CACHE SRAM 6.5 ns PBGA119
IC SRAM 18MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1381F133BGC