Infineon CY7C1381D-133AXIT

3A991.B.2.A Surface Mount CY7C1381 Tape & Reel (TR) ic memory 133MHz 6.5ns 14mm 18874368bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1381D-133AXIT.

IHS

Datasheet34 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.039
$ 44.039
Stock
2,866
62,804
62,804
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
18 Mb
18 Mb
Address Bus Width
-
19 b
19 b
Access Time
6.5 ns
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Descriptions

Descriptions of Infineon CY7C1381D-133AXIT provided by its distributors.

3A991.B.2.A Surface Mount CY7C1381 Tape & Reel (TR) ic memory 133MHz 6.5ns 14mm 18874368bit
Cache SRAM, 512KX36, 6.5ns, CMOS, PQFP100
512K X 36 CACHE SRAM 6.5 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1381D133AXIT