Infineon CY7C1381D-100BZC

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 8.5ns 165-Pin FBGA
$ 26.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1381D-100BZC.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.89
$ 27.537
$ 27.537
Stock
49,626
29,640
29,640
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
8.5 ns
8.5 ns
8.5 ns
Frequency
100 MHz
100 MHz
100 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-08
LTD Date2010-05-10

Related Parts

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1381D-100BZC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 8.5ns 165-Pin FBGA
Obsolete 3-STATE 2004 BOTTOM SRAM Memory 0C~70C TA 3.135V 18Mb 0.07A
Cache SRAM, 512KX36, 8.5ns, CMOS, PBGA165
512K X 36 CACHE SRAM 8.5 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1381D100BZC