Infineon CY7C1381C-100AC

e0 Surface Mount CY7C1381 Tray ic memory 100MHz 8.5ns 20mm 175mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1381C-100AC.

IHS

Datasheet36 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 27.216
Stock
16,266
61,140
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
8.5 ns
8.5 ns
Frequency
100 MHz
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-31
LTD Date2005-06-30

Descriptions

Descriptions of Infineon CY7C1381C-100AC provided by its distributors.

e0 Surface Mount CY7C1381 Tray ic memory 100MHz 8.5ns 20mm 175mA
Standard SRAM, 512KX36, 8.5ns, CMOS, PQFP100
512K X 36 STANDARD SRAM 8.5 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1381C100AC