Infineon CY7C1380D-200AXCT

3A991.B.2.A Surface Mount CY7C1380 Tape & Reel (TR) ic memory 200MHz 3ns 14mm 18874368bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1380D-200AXCT.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.152
Stock
1,609
137,535
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
-
100
Memory Type
RAM, SRAM
SRAM
Density
-
18 Mb
Address Bus Width
-
19 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C1380D-200AXCT provided by its distributors.

3A991.B.2.A Surface Mount CY7C1380 Tape & Reel (TR) ic memory 200MHz 3ns 14mm 18874368bit
Cache SRAM, 512KX36, 3ns, CMOS, PQFP100
512K X 36 CACHE SRAM 3 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1380D200AXCT