Infineon CY7C1380D-167AXIT

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1380D-167AXIT.

IHS

Datasheet38 pages22 years ago

Augswan

_legacy Avnet

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.949
$ 22.949
Stock
4,995
110,558
110,558
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1380D-167AXIT provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP T/R
3A991.B.2.A Surface Mount CY7C1380 Tape & Reel (TR) ic memory 167MHz 3.4ns 20mm 275mA
Standard SRAM, 512KX36, 3.4ns, CMOS, PQFP100
ICSYNC SRAM512KX36CMOSQFP100PINPLASTIC
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1380D167AXIT