Infineon CY7C1370DV25-167AXIT

3A991.B.2.A Surface Mount CY7C1370 Tape & Reel (TR) ic memory 167MHz 3.4ns 14mm 18874368bit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370DV25-167AXIT.

IHS

Datasheet27 pages19 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 23.21
$ 23.21
Stock
1,960
129,629
129,629
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
18 Mb
18 Mb
Address Bus Width
-
19 b
19 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C1370DV25-167AXIT provided by its distributors.

3A991.B.2.A Surface Mount CY7C1370 Tape & Reel (TR) ic memory 167MHz 3.4ns 14mm 18874368bit
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100
512K X 36 ZBT SRAM 3.4 ns PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA