Infineon CY7C1368B-166AC

Cache SRAM, 256KX32, 3.5NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, TQFP-100
$ 5.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1368B-166AC.

IHS

Datasheet17 pages22 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.11
$ 7.63
Stock
25,197
106,309
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
100
Memory Type
-
RAM, SDR, SRAM
Density
-
8 Mb
Address Bus Width
-
18 b
Access Time
3.5 ns
3.5 ns
Frequency
-
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-11-07
LTD Date2006-02-06

Descriptions

Descriptions of Infineon CY7C1368B-166AC provided by its distributors.

Cache SRAM, 256KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
3.135V 3.6V 166MHz Parallel LQFP-100
256K X 32 CACHE SRAM 3.5 ns PQFP100
IC SRAM 8MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1368B166AC