Infineon CY7C1367A-166AC

Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100
$ 6.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1367A-166AC.

IHS

Datasheet29 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.45
$ 9.323
$ 9.323
Stock
51,400
143,087
143,087
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
9 Mb
9 Mb
Address Bus Width
-
19 b
19 b
Access Time
3.5 ns
3.5 ns
3.5 ns
Frequency
-
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1367A-166AC provided by its distributors.

Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100
512K X 18 CACHE SRAM 3.5 ns PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP
LQFP-100 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA