Infineon CY7C1362A-150AJC

Standard SRAM, 512KX18, 4.5NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-100
$ 5.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1362A-150AJC.

IHS

Datasheet28 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.24
$ 5.24
Stock
114,719
58,961
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
100
Memory Type
-
RAM, SRAM
Density
-
9 Mb
Address Bus Width
-
-
Access Time
4.5 ns
3.5 ns
Frequency
-
150 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-11-03
LTD Date2003-11-03

Descriptions

Descriptions of Infineon CY7C1362A-150AJC provided by its distributors.

Standard SRAM, 512KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Standard SRAM, 512KX18, 4.5ns, CMOS, PQFP100
512K X 18 STANDARD SRAM 4.5 ns PQFP100
IC SRAM 9MBIT PAR 150MHZ 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1362A150AJC