Infineon CY7C1361A-100BGC

Standard SRAM, 256KX36, 9NS, Cmos, PBGA119, 14 X 22 Mm, 2.40 Mm Height, Plastic, BGA-119
$ 6.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1361A-100BGC.

IHS

Datasheet28 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.45
$ 6.53
Stock
42,571
30,870
Authorized Distributors
1
1
Case/Package
BGA
FBGA
Number of Pins
-
165
Memory Type
RAM, SRAM
-
Density
-
9 Mb
Address Bus Width
-
18 b
Access Time
9 ns
8.5 ns
Frequency
100 MHz
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8ns 119-Pin BGA Tray
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 210mA 3.465V 100MHz Parallel PBGA-119 14mm*22mm*2.15mm
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 119-Pin BGA
Synchronous Obsolete 3-STATE 2006 SRAM Memory 0C~70C TA 3.135V 9Mb 180mA
SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 8ns 119-Pin BGA T/R

Descriptions

Descriptions of Infineon CY7C1361A-100BGC provided by its distributors.

Standard SRAM, 256KX36, 9ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
256K X 36 STANDARD SRAM 9 ns PBGA119
IC SRAM 9MBIT PARALLEL 119PBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1361A100BGC