Infineon CY7C136-55JC

2K X 8 Dual-port Static Ram Multi-port SRAM, 2KX8, 55NS, Cmos, PQCC52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C136-55JC.

IHS

Datasheet17 pages22 years ago
Datasheet15 pages22 years ago

Verical

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 17.44
Stock
38,022
80,949
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
52
52
Memory Type
-
SRAM
Density
16 kb
16 kb
Address Bus Width
22 b
22 b
Access Time
55 ns
55 ns
Frequency
55 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1989-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C136-55JC provided by its distributors.

2K X 8 DUAL-PORT STATIC RAM Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52
2K x 8 Dual-Port Static RAM 110mA 2.2V PLCC-52
SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PLCC
@5V 2K X 8 52-PIN DPSRAM - MASTER<AZ (690)
2K X 8 DUAL-PORT SRAM 55 ns PQCC52
IC SRAM 2KX8 ASYNC DUAL 52-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C13655JC
  • CY7C13655JC