Infineon CY7C1357A-100AC

Zbt SRAM, 512KX18, 7.5NS, Cmos, PQFP100
$ 11.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1357A-100AC.

IHS

Datasheet28 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.84
$ 7.59
Stock
48,964
54,692
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
100
Memory Type
-
RAM, SDR, SRAM
Density
-
9 Mb
Address Bus Width
-
19 b
Access Time
7.5 ns
7.5 ns
Frequency
-
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY7C1357A-100AC provided by its distributors.

ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100
512K X 18 ZBT SRAM 7.5 ns PQFP100
IC SRAM 9MBIT PAR 100TQFP
2.95-V TO 18-V INPUT, STACKABLE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1357A100AC