Infineon CY7C1356A-133AI

Zbt SRAM, 512KX18, 4.2NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-100
$ 11.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1356A-133AI.

IHS

Datasheet28 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.78
$ 13.919
$ 13.919
Stock
57,430
80,067
80,067
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
-
SRAM
SRAM
Density
-
9 Mb
9 Mb
Address Bus Width
-
19 b
19 b
Access Time
4.2 ns
2.8 ns
2.8 ns
Frequency
-
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY7C1356A-133AI provided by its distributors.

ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
ZBT SRAM, 512KX18, 4.2ns, CMOS, PQFP100
512K X 18 ZBT SRAM 4.2 ns PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA