Infineon CY7C1352F-200AC

Zbt SRAM, 256KX18, 2.8NS, Cmos, PQFP100
$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1352F-200AC.

IHS

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.89
$ 5.978
$ 5.978
Stock
46,257
187,133
187,133
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
2.8 ns
4 ns
4 ns
Frequency
-
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-31
LTD Date2005-06-30

Descriptions

Descriptions of Infineon CY7C1352F-200AC provided by its distributors.

ZBT SRAM, 256KX18, 2.8ns, CMOS, PQFP100
IC SRAM 4.5MBIT PAR 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA