Infineon CY7C1351F-100AC

Surface Mount CY7C1351 Tray SRAM - Synchronous SDR ic memory 100MHz 8ns 20mm 205mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1351F-100AC.

IHS

Datasheet15 pages22 years ago

Augswan

Alternate Parts

Price @ 1000
$ 4.62
Stock
71,616
93,050
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
Density
4.5 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
8 ns
6.5 ns
Frequency
100 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-01-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2005-03-31
LTD Date2005-06-30

Descriptions

Descriptions of Infineon CY7C1351F-100AC provided by its distributors.

Surface Mount CY7C1351 Tray SRAM - Synchronous SDR ic memory 100MHz 8ns 20mm 205mA
4-Mb (128K x 36) Flow-through SRAM with NoB TM Architecture
ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100
IC SRAM 4.5MBIT 100MHZ 100LQFP
128K X 36 ZBT SRAM 8 ns PQFP100
IC SRAM 4.5MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1351F100AC