Infineon CY7C1350G-166AXC

Zbt SRAM, 128KX36, 3.5NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Lead Free, MS-026, TQFP-100
$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1350G-166AXC.

IHS

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.19
$ 5.343
$ 5.343
Stock
65,769
113,567
113,567
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
3.5 ns
2.8 ns
2.8 ns
Frequency
166 MHz
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1350G-166AXC provided by its distributors.

ZBT SRAM, 128KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
ZBT SRAM, 128KX36, 3.5ns, CMOS, PQFP100
128K X 36 ZBT SRAM 3.5 ns PQFP100
IC SRAM 4.5MBIT PAR 100TQFP
LQFP-100 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1350G166AXC