Infineon CY7C1347B-166AC

128K x 36 Synchronous-Pipelined Cache RAM / Cache Mem 4.5Mbit 3.3V SRAM 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1347B-166AC.

IHS

Datasheet17 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
Stock
7,023
36,915
36,915
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
-
-
Memory Type
-
-
-
Density
4 Mb
-
-
Address Bus Width
-
-
-
Access Time
3.5 ns
3.5 ns
3.5 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C1347B-166AC provided by its distributors.

128K x 36 Synchronous-Pipelined Cache RAM / Cache Mem 4.5Mbit 3.3V SRAM 100-Pin TQFP
Cache SRAM, 128KX36, 3.5ns, CMOS, PQFP100
128K X 36 CACHE SRAM 3.5 ns PQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1347B166AC