Infineon CY7C1345B-100AC

Cache SRAM, 128KX36, 8ns, CMOS, PQFP100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1345B-100AC.

IHS

Datasheet18 pages23 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.52
Stock
97,904
85,108
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
-
Memory Type
RAM, SRAM
-
Density
4 Mb
-
Address Bus Width
-
-
Access Time
8 ns
8 ns
Frequency
100 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1345B-100AC provided by its distributors.

Cache SRAM, 128KX36, 8ns, CMOS, PQFP100
128K X 36 CACHE SRAM 8 ns PQFP100
IC SRAM 4.5MBIT 100MHZ 100LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1345B100AC