Infineon CY7C1334-50ACT

Zbt SRAM, 64KX32, 10NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, TQFP-100
$ 3.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1334-50ACT.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.35
$ 3.35
Stock
50,733
91,241
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08

Descriptions

Descriptions of Infineon CY7C1334-50ACT provided by its distributors.

ZBT SRAM, 64KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
64K X 32 ZBT SRAM 10 ns PQFP100
IC SRAM 2MBIT PAR 100TQFP
LQFP-100 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C133450ACT