Infineon CY7C1325G-133BGC

Obsolete 3-STATE 2017 Parallel Serial SRAM Memory 0C~70C TA 3.135V 4718592bit 0.04A
$ 4.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1325G-133BGC.

IHS

Datasheet21 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.87
$ 3.03
Stock
63,779
56,676
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
119
-
Memory Type
RAM, SRAM
-
Density
-
-
Address Bus Width
-
-
Access Time
6.5 ns
6.5 ns
Frequency
133 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

Synchronous Obsolete 2006 Parallel SRAM Memory 70C 3.6V 9Mb 250mA
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 6.5ns 119-Pin BGA
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 6.5ns 119-Pin BGA
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8ns 119-Pin BGA Tray
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 210mA 3.465V 100MHz Parallel PBGA-119 14mm*22mm*2.15mm
SRAM Chip Sync Single 3.3V 4.5M-bit 256K x 18 8ns 119-Pin BGA Tray

Descriptions

Descriptions of Infineon CY7C1325G-133BGC provided by its distributors.

Obsolete 3-STATE 2017 Parallel Serial SRAM Memory 0C~70C TA 3.135V 4718592bit 0.04A
SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 119-Pin BGA Tray
Cache SRAM, 256KX18, 6.5ns, CMOS, PBGA119
256K X 18 CACHE SRAM 6.5 ns PBGA119
IC SRAM 4.5MBIT PARALLEL 119PBGA
SRAM 256Kx18 3.3V Sync-FT SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1325G133BGC