Infineon CY7C1324F-117AC

Cache SRAM, 128KX18, 7.5ns, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1324F-117AC.

IHS

Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 3.13
Stock
21,138
25,892
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
7.5 ns
7.5 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1324F-117AC provided by its distributors.

Cache SRAM, 128KX18, 7.5ns, CMOS, PQFP100
128K X 18 CACHE SRAM 7.5 ns PQFP100
CYPRESS TQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1324F117AC