Infineon CY7C1324-117AC

SRAM Chip Sync Single 3.3V 2.25M-bit 128K x 18 7.5ns 100-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1324-117AC.

IHS

Datasheet16 pages24 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.8
Stock
54,369
27,454
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
-
Memory Type
-
-
Density
2.3 Mb
-
Address Bus Width
-
-
Access Time
7.5 ns
7.5 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08
LTD Date2002-09-08

Descriptions

Descriptions of Infineon CY7C1324-117AC provided by its distributors.

SRAM Chip Sync Single 3.3V 2.25M-bit 128K x 18 7.5ns 100-Pin TQFP
Cache SRAM, 128KX18, 7.5ns, CMOS, PQFP100
128K X 18 CACHE SRAM 7.5 ns PQFP100
CY7C1324-117AC CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1324117AC