Infineon CY7C1321KV18-250BZXCT

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1321KV18-250BZXCT.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Cypress Semiconductor SCT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-11-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

SRAM Chip Sync Dual 1.8V 18M-Bit 2M x 9-Bit 0.45ns 165-Pin FBGA T/R
Qdr Sram, 1Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1312KV18-250BZI
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1321KV18-250BZXCT provided by its distributors.

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA T/R
Sync Srams/Reel |Cypress Infineon Technologies CY7C1321KV18-250BZXCT
Standard SRAM, 512KX36, 0.45ns, CMOS, PBGA165
DDR-II CIO, 18 Mbit Density, BGA-165, RoHS
Cypress Semiconductor SCT
IC SRAM 18MBIT PARALLEL 165FBGA
SRAM 18Mb 250Mhz 1.8V DDR-II SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005645481