Infineon CY7C1320CV18-250BZC

CY7C1320CV18 18 Mb (512 K x 36) 1.8V 200 MHz DDR-II 2-Word Burst SRAM-FBGA-165
$ 27.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1320CV18-250BZC.

IHS

Datasheet29 pages22 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 36.49
Stock
61,201
181,427
Authorized Distributors
1
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
-
19 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165

Descriptions

Descriptions of Infineon CY7C1320CV18-250BZC provided by its distributors.

CY7C1320CV18 18 Mb (512 K x 36) 1.8V 200 MHz DDR-II 2-Word Burst SRAM-FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 18Mb 0.32A
IC SDRAM DDR-II 18MB (512K X 36) 1.8V 165-PIN FBGA
DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
512K X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1320CV18250 BZC
  • CY7C1320CV18250BZC