Infineon CY7C1320AV18-167BZC

Ddr SRAM, 512KX36, 0.5NS, Cmos, PBGA165, 13 X 15 Mm, 1.40 Mm Height, FBGA-165
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1320AV18-167BZC.

IHS

Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 24.68
Stock
57,532
104,729
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
-
DDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
-
Access Time
500 ps
500 ps
Frequency
-
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1320AV18-167BZC provided by its distributors.

DDR SRAM, 512KX36, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, FBGA-165
512K X 36 DDR SRAM 0.5 ns PBGA165

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1320AV18167BZC