Infineon CY7C131E-55JXI

SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 52-Pin PLCC Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C131E-55JXI.

IHS

Datasheet21 pages14 years ago

Augswan

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-01
LTD Date2019-01-28

Related Parts

Renesas7130SA55JI
SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 52-Pin PLCC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 55ns 19.1262mm 8192bit 4.5V
InfineonCY7C141-25JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 25ns 19.1262mm 8192bit 4.5V
InfineonCY7C131-15JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 15ns 19.1262mm 8192bit 4.5V
1K x 8 Dual-Port RAM
Renesas7130LA20JG
IDT7130 Series 8 Kb (1K x 8) 5.5 V High Speed Dual Port Static SRAM - PLCC-52

Descriptions

Descriptions of Infineon CY7C131E-55JXI provided by its distributors.

SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 52-Pin PLCC Tube
Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52
SRAM 8Kb (1Kb x 8) 55ns Dual-Port SRAM
IC SRAM 8KBIT PARALLEL 52PLCC
Dual-Ports Srams
LCC-52 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C131E55JXI