What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C141-25JC

S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 25ns 19.1262mm 8192bit 4.5V

$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C141-25JC.

IHS

Datasheet19 pages27 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.41
$ 9.64
Stock
116,003
146,409
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
52
52
Memory Type
RAM, SRAM
RAM, SRAM
Density
8 kb
8 kb
Address Bus Width
20 b
10 b
Access Time
25 ns
25 ns
Frequency
25 GHz
25 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonCY7C131-25JC
SRAM Chip Async Dual 5V 8K-bit 1K x 8 25ns 52-Pin PLCC
SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 25ns 52-PLCC (19.
7130LA Series 8 Kb (1K x 8) 5.5 V 25 ns High Speed Dual Port Static SRAM-PLCC-52
Renesas7130LA20JG
IDT7130 Series 8 Kb (1K x 8) 5.5 V High Speed Dual Port Static SRAM - PLCC-52
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 55ns 19.1262mm 8192bit 4.5V
InfineonCY7C131-15JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 15ns 19.1262mm 8192bit 4.5V

Descriptions

Descriptions of Infineon CY7C141-25JC provided by its distributors.

S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 25ns 19.1262mm 8192bit 4.5V
SRAM Chip Async Dual 5V 8K-bit 1K x 8 25ns 52-Pin PLCC
Multi-Port SRAM, 1KX8, 25ns, CMOS, PQCC52
1K X 8 DUAL-PORT SRAM 25 ns PQCC52

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C14125JC
  • CY7C14125JC