Infineon CY7C131E-25JXCT

e3 Surface Mount Tape & Reel (TR) 1KX8 ic memory 25ns 5.08mm 170mA 8kb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C131E-25JXCT.

IHS

Datasheet21 pages14 years ago

Augswan

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 25ns 52-PLCC (19.
InfineonCY7C141-25JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 25ns 19.1262mm 8192bit 4.5V
Renesas7130LA25J
SRAM Chip Async Dual 5V 8K-Bit 1K x 8 25ns 52-Pin PLCC
Renesas7130LA20JG
IDT7130 Series 8 Kb (1K x 8) 5.5 V High Speed Dual Port Static SRAM - PLCC-52
InfineonCY7C131-15JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 15ns 19.1262mm 8192bit 4.5V
SRAM Chip Async Dual 5V 8K-bit 1K x 8 15ns 52-Pin PLCC

Descriptions

Descriptions of Infineon CY7C131E-25JXCT provided by its distributors.

e3 Surface Mount Tape & Reel (TR) 1KX8 ic memory 25ns 5.08mm 170mA 8kb
SRAM Chip Async Dual 5V 8K-Bit 1K x 8 25ns 52-Pin PLCC T/R
Multi-Port SRAM, 1KX8, 25ns, CMOS, PQCC52
IC SRAM 8KBIT PARALLEL 52PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA