Infineon CY7C1312BV18-200BZC

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
$ 25.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1312BV18-200BZC.

IHS

Datasheet29 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.88
$ 27.14
Stock
89,351
81,937
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

Synchronous Obsolete 3-STATE 2011 SRAM Memory 0C~70C TA 1.8V 18Mb 635mA
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165
CY7C1320JV18 18 Mb (512 K x 36) 1.8V 250 MHz DDR-II 2-Word Burst SRAM-FBGA-165

Descriptions

Descriptions of Infineon CY7C1312BV18-200BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 18Mb 675mA
QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA