Infineon CY7C131-25NC

SRAM Chip Async Dual 5V 8K-Bit 1K x 8 25ns 52-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C131-25NC.

IHS

Datasheet22 pages27 years ago

Future Electronics

Verical

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonCY7C141-25JC
S-PQCC-J52 Surface Mount Tube 1KX8 ic memory 25ns 19.1262mm 8192bit 4.5V
SRAM - Dual Port, Asynchronous Memory IC 8Kb (1K x 8) Parallel 25ns 52-PLCC (19.
7130 Series 8 kb (1 K x 8) 4.5 to 5.5 V 25 ns SMT Static RAM - TQFP-64
7130LA Series 8 Kb (1K x 8) 5.5 V 25 ns High Speed Dual Port Static SRAM-PLCC-52

Descriptions

Descriptions of Infineon CY7C131-25NC provided by its distributors.

SRAM Chip Async Dual 5V 8K-Bit 1K x 8 25ns 52-Pin PQFP
Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP52, PLASTIC, QFP-52
IC SRAM 8KBIT 25NS 52QFP / SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 25 ns 52-PQFP (10x10)
1K X 8 DUAL-PORT SRAM 25 ns PQFP52
4.5V~5.5V 8Kbit BQFP-52 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C13125NC