Infineon CY7C128A-20VC

Obsolete 3-STATE 2001 DUAL ic memory 0C~70C TA 4.5V 16384bit 0.02A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C128A-20VC.

IHS

Datasheet10 pages24 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.72
Stock
7,412
124,636
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
24
24
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
16 kb
Address Bus Width
-
-
Access Time
20 ns
25 ns
Frequency
20 GHz
25 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C128A-20VC provided by its distributors.

Obsolete 3-STATE 2001 DUAL ic memory 0C~70C TA 4.5V 16384bit 0.02A
Standard SRAM, 2KX8, 20ns, CMOS, PDSO24
2K X 8 STANDARD SRAM 20 ns PDSO24
IC SRAM 16KBIT PARALLEL 24SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C128A20VC