Infineon CY7C1263KV18-550BZI

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
$ 58.77
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1263KV18-550BZI.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 58.77
$ 63.82
Stock
40,211
48,101
Authorized Distributors
1
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
550 MHz
550 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

CY7C2263KV18 Series 550 MHz 165 FBGA 36-Mbit SMT Synchronous - FBGA-165
36Mb £¨1M x 36£© 1 M x 36 1.7V 890mA 1.9V 550MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single Port 36Mbit 1M X 36Bit 1.8V 165-Pin FBGA
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS

Descriptions

Descriptions of Infineon CY7C1263KV18-550BZI provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
4.5MB 2 M x 18 850mA 1.9V 550MHz Parallel FBGA-165
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA