Infineon CY7C1250KV18-400BZC

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray
$ 42.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1250KV18-400BZC.

IHS

Datasheet29 pages22 years ago

Augswan

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+38.13%

CAD Models

Download Infineon CY7C1250KV18-400BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.98
$ 48.957
$ 48.957
Stock
90,162
133,000
133,000
Authorized Distributors
3
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
400 MHz
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-02-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

SRAM - Synchronous, QDR II+ Memory IC 36Mbit Parallel 400 MHz 165-FBGA (13x15)
SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1250KV18-400BZC provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C1250KV18-400BZC
e0 Surface Mount CY7C1250 Tray ic memory 400MHz 450ps 690mA 36Mb
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
DDR-II+ CIO, 36 Mbit Density, BGA-165
Cypress Semiconductor SCT
1M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1250KV18400BZC
  • SP005642263