Infineon CY7C12501KV18-400BZXC

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 36Mb 1M x 36 400MHz
$ 44.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C12501KV18-400BZXC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.63
$ 44.63
Stock
69,641
70,640
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

SRAM - Synchronous, QDR II+ Memory IC 36Mbit Parallel 400 MHz 165-FBGA (13x15)
CY7C1250KV18 Series 36 Mb (1 M x 36) 1.8 V 400 MHz QDR II SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C12501KV18-400BZXC provided by its distributors.

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 36Mb 1M x 36 400MHz
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C12501KV 18-400BZXC
  • CY7C12501KV-18-400BZXC
  • CY7C12501KV18400BZXC