Infineon CY7C1243KV18-400BZC

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
$ 44.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1243KV18-400BZC.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.63
$ 46.408
$ 46.408
Stock
40,344
132,102
132,102
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
400 MHz
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-07-02
LTD Date2014-12-30

Related Parts

SRAM - Synchronous, QDR II+ Memory IC 36Mbit Parallel 400 MHz 165-FBGA (13x15)
CY7C1250KV18 Series 36 Mb (1 M x 36) 1.8 V 400 MHz QDR II SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1243KV18-400BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
Obsolete Volatile Non-RoHS Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 36Mb 2M x 18 400MHz
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA