Infineon CY7C11681KV18-400BZXC

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 18Mb 1M x 18 400MHz
$ 33.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C11681KV18-400BZXC.

IHS

Datasheet26 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.75
$ 33.75
Stock
22,309
31,394
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-10-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY7C1148KV Series 18 Mb (1 M x 18) 1.8 V 400 MHz DDR II SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
CY7C1168KV Series 18 Mb (1 M x 18) 1.8 V Static RAM - FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C11681KV18-400BZXC provided by its distributors.

Obsolete Volatile ROHS3Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 18Mb 1M x 18 400MHz
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
2.25MB 1.7V 590mA 1.9V 400MHz Parallel LBGA-165
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA