Infineon CY7C109B-15ZC

3A991.B.2.B Surface Mount CY7C109 Tray ic memory 15GHz 15ns 8mm 0.01A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C109B-15ZC.

IHS

Datasheet10 pages19 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
Stock
324,056
133,304
Authorized Distributors
0
1
Case/Package
TFSOP
TFSOP
Number of Pins
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
15 ns
15 ns
Frequency
15 GHz
15 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-09-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY7C109B-15ZC provided by its distributors.

3A991.B.2.B Surface Mount CY7C109 Tray ic memory 15GHz 15ns 8mm 0.01A
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
IC SRAM 1MBIT PARALLEL 32TSOP I
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C-109B-15-ZC
  • CY7C109B15ZC