Infineon CY7C107B-20VCT

IC SRAM 1MBIT PARALLEL 28SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 28-SOJ
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C107B-20VCT.

IHS

Datasheet9 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.51
$ 11.05
Stock
66,073
63,695
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
28
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
20 b
Access Time
20 ns
15 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon CY7C107B-20VCT provided by its distributors.

IC SRAM 1MBIT PARALLEL 28SOJ / SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 28-SOJ
Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
1M X 1 STANDARD SRAM 20 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C107B20VCT